Bosch 2608664494 Plunge Saw Blade Set 65 mm 10 pieces Starlock compatible

MPN
2608664494
Brand
Bosch
EAN-13
3165140936071
Order Code
01-9279
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)

Discontinued


Bosch manufactures this plunge saw blade set, designed for precision and efficiency in woodworking applications. The set consists of 10 high-quality blades, each measuring 65 mm, ideal for making fine, detailed cuts. Typical uses include crafting, renovations, and detailed carpentry work.
Type Plunge saw blade set
Saw blade length 10mm
Saw Blade Width 65mm
Width 65mm

Trustpilot