Christmas Opening Hours and Delivery Dates here

Bosch 2608664493 Plunge Saw Blade Set 32mm 10pieces For Deep Cuts

Order Code:

01-9278

Brand: Bosch MPN: 2608664493 EAN-13: 3165140936064
  • Country of Origin: Switzerland
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Bosch offers the 2608664493 Plunge saw blade set consisting of 10 pieces. Designed for precision cutting, the 32 mm blades are ideal for wood and metal applications. These power tool accessories enhance the versatility and performance of compatible plunge saws.
Type Plunge saw blade set
Length 60mm
Saw blade length 60mm
Saw blade width 32mm
Width 32mm

Trustpilot