Bosch 2608664485 Accessories Plunge Saw Blade Set 65mm 10piece Hardwood

MPN
2608664485
Brand
Bosch
EAN-13
3165140935982
Order Code
01-9277
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2608664485 Plunge saw blade set includes 10 high-carbon steel (HCS) blades, measuring 65 mm each, designed for precision cutting. Ideal for professional and DIY applications, these blades are suitable for wood, soft plastic, and drywall. The set is part of Bosch's power tool accessories range, ensuring compatibility and high performance with plunge saws.
Type Plunge saw blade set
Material HCS
Package Type Box
Product colour Black
Quantity per pack 10 pc(s)
Saw Blade Width 65mm
Suitable for materials Wood
Width 65mm
Working depth 4cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot