Bosch 2608664470 Starlock Plunge Saw Blade Set 32mm 10pieces Precise Cuts

MPN
2608664470
Brand
Bosch
EAN-13
3165140935838
Order Code
01-9271
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £83.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch offers the 2608664470 Bi-metallic Plunge Saw Blade Set. This set comprises 10 pieces with a 32 mm blade size, making it ideal for precision cutting in wood, metal, and plastic. Designed as power tool accessories, these blades are perfect for professional woodworking and metalworking applications.
Type Plunge saw blade set
Country of origin Switzerland
Material Bi-metallic
Number of measuring scales 1
Product colour Black
Quantity per pack 10 pc(s)
Saw Blade Width 32mm
Suitable for materials Plasterboard, Plastic, Sandwich material, Wood
Wear-resistant Yes
Width 32mm
Working depth 5cm

Reviews

Be the first to submit a review

Trustpilot