Bosch 2608664481 Starlock Plunge Saw Blade Set 32mm 10pieces HCS

MPN
2608664481
Brand
Bosch
EAN-13
3165140935944
Order Code
01-9276
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+

Discontinued


Bosch manufactures the 2608664481 plunge saw blade set, which includes 10 pieces designed for precision cutting tasks. These blades, measuring 32 mm, are ideal for making accurate and clean plunge cuts in wood and other soft materials. The set is commonly used with power tools for tasks such as carpentry and home renovation projects.
Type Plunge saw blade set
Depth 50mm
Material HCS
Product colour Black
Quantity per pack 10 pc(s)
Saw Blade Width 32mm
Suitable for materials Wood
Width 32mm

Trustpilot