Bosch 2608664479 Starlock Bi-metallic Plunge Saw Blade Set 65mm 10 pieces

MPN
2608664479
Brand
Bosch
EAN-13
3165140935920
Order Code
01-9275
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £96.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch 2608664479 Bi-metallic Plunge Saw Blade Set is a 10-piece set ideal for precision cutting tasks. Each 65 mm blade is designed for use with various power tools, ensuring superior cutting performance in wood and metal materials. Typical applications include detailed plunge cuts in carpentry and renovation projects.
Type Plunge saw blade set
Material Bi-metallic
Material Suitability Wood
Number of measuring scales 1
Product colour Black
Quantity per pack 10 pc(s)
Saw Blade Width 65mm
Suitable for materials Hardwood, Laminate, Plasterboard, Polyvinyl chloride (PVC), Softwood
Wear-resistant Yes
Width 65mm
Working depth 4cm

Reviews

Be the first to submit a review

Trustpilot