Bosch 2608664472 Starlock HCS Plunge Saw Blade Set 32mm 10pieces

MPN
2608664472
Brand
Bosch
EAN-13
3165140935852
Order Code
01-9273
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+

Discontinued


The Bosch 2608664472 plunge saw blade set includes 10 pieces of HCS blades, each 32 mm wide, designed for precise and detailed plunge cutting. These power tool accessories are ideal for cutting through wood and soft plastics, typically used in carpentry or DIY projects. The set is compatible with various Bosch power tools and ensures efficient and clean cuts.
Type Plunge saw blade set
Material HCS
Material Suitability Wood
Product colour Black
Quantity per pack 10 pc(s)
Saw Blade Width 32mm
Suitable for materials Wood
Width 32mm
Working depth 5cm

Trustpilot