Bosch 2608644022 Expert Wood Circular Saw Blade 165mm 24 Teeth |
01-9197
|
|
Despatched within 4 working days - 1 in stock
|
1+ £39.07
Price per unit Ex VAT
|
165mm |
|
20mm |
165 x 20 x 1.6 mm |
|
24 |
|
|
|
|
11500 U/min |
|
|
|
|
1.6mm |
|
|
|
Circular saw blade |
Bosch 2608644024 Circular Saw Blade 165x20mm 48 Teeth Wood Cutting |
01-9198
|
|
Despatched within 4 working days - 11 in stock
|
1+ £53.73
Price per unit Ex VAT
|
165mm |
|
20mm |
165 x 20 x 1.6 mm |
|
48 |
|
237g |
|
|
11500 U/min |
1 pc(s) |
483 mm (19") |
|
|
1.6mm |
|
|
|
Circular saw blade |
Bosch 2608644048 Expert Circular Saw Blade 190x30mm 40 Teeth Wood |
01-9199
|
|
Despatched within 4 working days - 11 in stock
|
1+ £46.00
Price per unit Ex VAT
|
190mm |
|
30mm |
190 x 30 x 1.6 mm |
|
40 |
|
|
|
|
10000 U/min |
|
|
|
|
1.6mm |
|
|
|
Circular saw blade |
Bosch 2608644049 Expert Circular Saw Blade 190x30mm 48 Teeth Wood |
01-9200
|
|
Despatched within 4 working days - 21 in stock
|
1+ £56.30
Price per unit Ex VAT
|
190mm |
19cm |
30mm |
190 x 30 x 1.6 mm |
|
48 |
|
237g |
|
|
10000 U/min |
1 pc(s) |
|
|
|
1.6mm |
Wood |
|
|
Circular saw blade |
Bosch 2608644050 Expert Circular Saw Blade 190mm 56T Wood Cutting |
01-9201
|
|
Despatched within 4 working days - 6 in stock
|
1+ £57.25
Price per unit Ex VAT
|
190mm |
|
30mm |
190 x 30 x 1.6 mm |
|
56 |
|
|
|
|
10000 U/min |
|
483 mm (19") |
|
|
1.6mm |
|
|
|
Circular saw blade |
Bosch 2608644079 Expert Circular Saw Blade 216x30mm 40 Teeth Wood |
01-9202
|
|
Despatched within 4 working days - 16 in stock
|
1+ £55.50
Price per unit Ex VAT
|
216mm |
21.6cm |
30mm |
216 x 30 x 1.8 mm |
3cm |
40 |
ATB (Alternate Top Bevel) |
|
2 |
2.4mm |
8800 U/min |
1 pc(s) |
483 mm (19") |
-5° |
40 |
1.8mm |
Wood |
15° |
8800 RPM |
Circular saw blade |
Bosch 2608644080 Accessories Expert Wood Circular Saw Blade 250x30mm 40T |
01-9203
|
|
Despatched within 4 working days - 6 in stock
|
1+ £74.39
Price per unit Ex VAT
|
250mm |
25cm |
30mm |
250 x 30 x 1.8 mm |
|
40 |
|
600g |
|
|
7600 U/min |
1 pc(s) |
|
|
40 |
1.8mm |
Wood |
|
|
Circular saw blade |