Bosch 2608644049 Expert Circular Saw Blade 190x30mm 48 Teeth Wood

MPN
2608644049
Brand
Bosch
EAN-13
3165140796156
Order Code
01-9200
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £49.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Expert for Wood circular saw blade is designed for precision cutting of wood materials. With a dimension of 190 x 30 x 1.6 mm and featuring 48 cogs, it ensures efficient and clean cuts. Ideal for professional woodworking tasks, this high-quality blade enhances the performance of circular saws.
Type Circular saw blade
Blade Diameter 19cm
(Ø) 190mm
Bore Ø 30mm
Circular saw blade size 190 x 30 x 1.6 mm
Material Suitability Wood
Number of cogs 48
Package weight 237g
Quantity per pack 1 pc(s)
Rotational speed (max.) 10000 U/min
Suitable for materials Wood
Thickness 1.6mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot