Bosch 2608644024 Circular Saw Blade 165x20mm 48 Teeth Wood Cutting

MPN
2608644024
Brand
Bosch
EAN-13
3165140795906
Order Code
01-9198
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £53.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Expert for Wood 2608644024 is a circular saw blade measuring 165 x 20 x 1.6 mm with 48 teeth, designed for precision woodworking applications. Manufactured by Bosch, it is ideal for clean and accurate cuts in various wood materials. The blade is suitable for professionals and DIY enthusiasts alike, ensuring high performance and durability in woodcutting tasks.
Type Circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.6 mm
Material Suitability Wood
Number of cogs 48
Package weight 237g
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotational speed (max.) 11500 U/min
Thickness 1.6mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot