Bosch 2608644022 Expert Wood Circular Saw Blade 165mm 24 Teeth

MPN
2608644022
Brand
Bosch
EAN-13
3165140795883
Order Code
01-9197
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Expert for Wood circular saw blade, model 2608644022, measures 165 x 20 x 1.6 mm and features 24 cogs, making it ideal for precise and efficient wood cutting tasks. This blade is designed for use with circular saws and provides clean, smooth cuts, catering to both professional and DIY woodworking applications. Bosch, known for their high-quality and durability, ensure optimal performance when working on a variety of wood types.
Type Circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.6 mm
Material Suitability Wood
Number of cogs 24
Rotational speed (max.) 11500 U/min
Thickness 1.6mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot