Bosch 2608644048 Expert Circular Saw Blade 190x30mm 40 Teeth Wood

MPN
2608644048
Brand
Bosch
EAN-13
3165140796149
Order Code
01-9199
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £46.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch' Expert for Wood circular saw blade, model 2608644048, measures 190 x 30 x 1.6 mm and features 40 cogs. This high-performance blade is designed for precise cutting in woodworking applications. It's ideal for use in standard circular saws, ensuring clean and accurate cuts in a variety of wood types.
Type Circular saw blade
(Ø) 190mm
Bore Ø 30mm
Circular saw blade size 190 x 30 x 1.6 mm
Material Suitability Wood
Number of cogs 40
Rotational speed (max.) 10000 U/min
Thickness 1.6mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot