Bosch 2608644080 Accessories Expert Wood Circular Saw Blade 250x30mm 40T

MPN
2608644080
Brand
Bosch
EAN-13
3165140796460
Order Code
01-9203
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £69.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch manufactures the Expert for Wood circular saw blade, model 2608644080. This 250 x 30 x 1.8 mm saw blade features 40 cogs, making it suitable for precise woodworking applications. It is ideal for cutting various types of wood materials with high efficiency and accuracy.
Type Circular saw blade
Blade Diameter 25cm
(Ø) 250mm
Bore Ø 30mm
Circular saw blade size 250 x 30 x 1.8 mm
Material Suitability Wood
Number of cogs 40
Number of Teeth 40
Package weight 600g
Quantity per pack 1 pc(s)
Rotational speed (max.) 7600 U/min
Suitable for materials Wood
Thickness 1.8mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot