Bosch 2608644050 Expert Circular Saw Blade 190mm 56T Wood Cutting

MPN
2608644050
Brand
Bosch
EAN-13
3165140796163
Order Code
01-9201
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Expert for Wood circular saw blade is a high-quality tool designed for precision woodworking applications. It features a 190 x 30 x 1.6 mm size with 56 cogs, ensuring clean and accurate cuts. Ideal for professionals and DIY enthusiasts alike, this saw blade provides durability and efficiency in cutting various types of wood.
Type Circular saw blade
(Ø) 190mm
Bore Ø 30mm
Circular saw blade size 190 x 30 x 1.6 mm
Material Suitability Wood
Number of cogs 56
Rack size 483 mm (19")
Rotational speed (max.) 10000 U/min
Thickness 1.6mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot