Bosch 2608644079 Expert Circular Saw Blade 216x30mm 40 Teeth Wood

MPN
2608644079
Brand
Bosch
EAN-13
3165140796453
Order Code
01-9202
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £55.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch offers the Expert for Wood circular saw blade, model 2608644079. This high-performance blade measures 216 x 30 x 1.8 mm and features 40 cogs, making it ideal for precision woodcutting tasks. Typically used in woodworking projects, it ensures clean and efficient cuts.
Type Circular saw blade
Blade Diameter 21.6cm
(Ø) 216mm
Bore Ø 30mm
Bore Size 3cm
Circular saw blade size 216 x 30 x 1.8 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting result 2
Cutting Width 2.4mm
Hook angle -5°
Material Suitability Wood
Number of cogs 40
Number of Teeth 40
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 15°
Rotational speed (max) 8800 RPM
Rotational speed (max.) 8800 U/min
Suitable for materials Wood
Thickness 1.8mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot