Bosch 0611909001 GBH 18V-26 Cordless Hammer Drill 18V Li-ion Case |
02-1872
|
|
Despatched within 4 working days - 17 in stock
|
1+ £343.02
Price per unit Ex VAT
|
|
|
Lithium-Ion (Li-Ion) |
|
18 V |
4350 /min |
|
Yes |
|
|
|
347mm |
|
|
2.6cm |
1.3cm |
|
|
|
225mm |
Bosch 0611910000 Professional Cordless Hammer Drill SDS-Plus 18V Li-ion |
02-1873
|
|
Despatched within 4 working days - 2 in stock
|
1+ £337.40
Price per unit Ex VAT
|
SDS Plus |
|
|
|
18 V |
4350 /min |
|
|
Black |
Yes |
|
364mm |
(L x W x H) 398 x 251 x 104 mm |
|
|
|
Yes |
Roto stop |
|
104mm |
Bosch 061191000J GBH 18V-26 F Cordless Hammer Drill SDS Brushless Case |
02-1877
|
|
Despatched same day - 1 in stockBack-order availability date - 17/10/2026
|
1+ £369.24
Price per unit Ex VAT
|
SDS Plus |
|
|
Yes |
18 V |
4350 /min |
Yes |
Yes |
Multicolour |
Yes |
Yes |
364mm |
(L x W x H) 364 x 102 x 226 mm |
Yes |
2.6cm |
|
|
|
|
226mm |
Bosch 0611920001 Professional Cordless Hammer Drill 18V SDS-Plus Li-ion |
02-1878
|
|
Available to back orderBack-order availability date - 17/10/2026
|
1+ £390.00
Price per unit Ex VAT
|
SDS Plus |
8 Ah |
|
|
18 V |
4220 /min |
Yes |
Yes |
|
|
Yes |
363mm |
(L x W x H) 363 x 103 x 249 mm |
Yes |
2.8cm |
|
|
|
|
249mm |
Bosch 0611923000 Professional Cordless Hammer Drill 18V Vibration Control |
02-1881
|
|
Despatched within 4 working days - 13 in stock
|
1+ £269.21
Price per unit Ex VAT
|
|
|
|
|
|
4350 /min |
|
|
|
|
|
|
(L x W x H) 337 x 102 x 226 mm |
|
|
|
|
|
|
226mm |
Bosch 0611923002 Professional 18V SDS-Plus Hammer Drill Bluetooth Ready |
02-1882
|
|
Despatched within 4 working days - 2 in stock
|
1+ £329.61
Price per unit Ex VAT
|
SDS Plus |
|
Lithium-Ion (Li-Ion) |
Yes |
18 V |
4350 /min |
Yes |
|
|
Yes |
Yes |
337mm |
(L x W x H) 337 x 102 x 226 mm |
|
2.4cm |
1.3cm |
Yes |
|
Yes |
226mm |
Bosch 0611924001 Professional GBH 18V-22 SDS-Plus Cordless Drill Case Incl. |
02-1884
|
|
Available to back orderBack order, lead time 14 days
|
1+ £234.25
Price per unit Ex VAT
|
SDS Plus |
|
|
|
18 V |
4675 /min |
|
Yes |
|
Yes |
Yes |
296mm |
(L x W x H) 296 x 102 x 207 mm |
Yes |
2.2cm |
|
|
Automatic load control |
|
207mm |
Bosch 0611924004 GBH 18V-22 SDS-Plus Hammer Drill Cordless 18V w/o Battery |
02-1886
|
|
Despatched within 4 working days - 9 in stock
|
1+ £250.67
Price per unit Ex VAT
|
|
|
|
|
|
4.675 /min |
|
|
Multicolour |
|
|
|
(L x W x H) 296 x 102 x 208 mm |
|
|
|
|
|
|
208mm |