Bosch 0611920001 Professional Cordless Hammer Drill 18V SDS-Plus Li-ion

MPN
0611920001
Brand
Bosch
EAN-13
4059952611648
Order Code
02-1878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £390.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Professional GBH 18V-28 C solo is a cordless hammer drill that operates on an 18V Li-ion battery. It features SDS-Plus compatibility, making it ideal for drilling into tough materials like concrete and masonry. This power tool is perfect for professionals needing mobility and power, sold without a battery or charger but includes a convenient carrying case.
Voltage 18V
Type Cordless hammer drill
Battery Capacity 8 Ah
Chuck Type SDS Plus
Auxiliary handle Yes
Battery Voltage 18 V
Blow count (max.) 4220 /min
Built-in light Yes
Carrying case Yes
Depth 363mm
Depth gauge included Yes
Dim (L x W x H) 363 x 103 x 249 mm
Drilling diameter in concrete (max) 2.8cm
Dust extraction port Yes
Hammer drilling Yes
Height 249mm
Impact energy (max) 3.3 J
Impact Rate 4220 bpm
Kickback protection Yes
Length 363mm
Max. drill diameter 28mm
Motor type Brushless motor
Number of Batteries 0
Operating Voltage 18V
Optimum drilling diameter (concrete) 8 - 18mm
Package depth 442mm
Package height 253mm
Package width 357mm
Power Source Battery
Product colour Black, Blue, Red
Technology Li-ion
Tool Holder SDS-Plus
Vibration level (chiselling) 9 m/s²
Vibration level (hammer drilling) 14 m/s²
Vibration level uncertainty (chiselling) 1.5 m/s²
Vibration level uncertainty (hammer drilling) 1.5 m/s²
Weight 3300g
Width 103mm

Reviews

Be the first to submit a review

Trustpilot