Bosch 0611924004 GBH 18V-22 SDS-Plus Hammer Drill Cordless 18V w/o Battery

MPN
0611924004
Brand
Bosch
EAN-13
4053423243734
Order Code
02-1886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £250.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch Professional manufactures the GBH 18V-22 SDS-Plus Cordless Hammer Drill, renowned for its powerful performance without the restriction of cables. This durable power tool, model number 0611924004, comes in a case for easy transportation but does not include a battery or charger. Ideal for construction and renovation projects, it effectively drills into concrete, masonry, and other tough materials.
Voltage 18V
Type Cordless hammer drill
Blow count (max.) 4.675 /min
Colour Multicolour
Dim (L x W x H) 296 x 102 x 208 mm
Height 208mm
Impact (max.) 1.9J
Length 296mm
Number of Batteries 0
Tool Holder SDS-Plus
Width 102mm

Reviews

Be the first to submit a review

Trustpilot