Bosch 0611923000 Professional Cordless Hammer Drill 18V Vibration Control

MPN
0611923000
Brand
Bosch
EAN-13
4053423235074
Order Code
02-1881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £270.00
10+ £259.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Professional cordless hammer drill, model GBH 18V-24 C, is a robust power tool featuring a brushless motor and operates on an 18 V lithium-ion battery. This hammer drill is designed for heavy-duty tasks such as drilling into concrete, masonry, and brick. Ideal for construction professionals, it boasts reliable performance without the need for a wired connection.
Voltage 18V
Type Cordless hammer drill
Blow count (max.) 4350 /min
Dim (L x W x H) 337 x 102 x 226 mm
Height 226mm
Impact (max.) 2.4J
Length 337mm
Max. drill diameter 30mm
Number of Batteries 0
Package depth 370mm
Package height 100mm
Package width 240mm
Rotational speed range 0-980 U/min
Sound power level 102.5 dB
Sound pressure level 91.5 dB
Technology Li-ion
Tool Holder SDS-Plus
Weight 2.9kg
Width 102mm

Reviews

Be the first to submit a review

Trustpilot