Bosch 0611924001 Professional GBH 18V-22 SDS-Plus Cordless Drill Case Incl.

MPN
0611924001
Brand
Bosch
EAN-13
4053423242287
Order Code
02-1884
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £234.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Professional cordless hammer drill, model GBH 18V-22, is a high-performance power tool designed for versatile drilling tasks. It operates on an 18V lithium-ion battery and is ideal for working in concrete, wood, and metal without the constraint of cords. This package does not include the battery or charger but comes with a robust case for easy transport and storage.
Voltage 18V
Type Cordless hammer drill
Chuck Type SDS Plus
Battery Voltage 18 V
Blow count (max.) 4675 /min
Built-in light Yes
Carrying case Yes
Chiseling Yes
Depth 296mm
Depth gauge included Yes
Dim (L x W x H) 296 x 102 x 207 mm
Drilling diameter in concrete (max) 2.2cm
Dust extraction port Yes
Functions Automatic load control
Hammer drilling Yes
Height 207mm
Idle speed (max) 1050 RPM
Impact (max.) 1.9J
Impact energy (max) 1.9 J
Impact Rate 4675 bpm
Kickback protection Yes
Length 296mm
Max. drill diameter 22mm
Misc Attribute GBH 18V-22
Number of Batteries 0
Optimum drilling diameter (concrete) 4 - 12mm
Package depth 445mm
Package height 150mm
Package width 360mm
Power Source Battery
Rotational speed range 0 – 1,050 U/min
Technology Li-ion
Tool Holder SDS-Plus
Vibration level (chiselling) 9.4 m/s²
Vibration level (hammer drilling) 14 m/s²
Vibration level uncertainty (chiselling) 1.5 m/s²
Vibration level uncertainty (hammer drilling) 1.5 m/s²
Weight 2300g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot