Bosch 061191000J GBH 18V-26 F Cordless Hammer Drill SDS Brushless Case

MPN
061191000J
Brand
Bosch
EAN-13
4053423246322
Order Code
02-1877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £369.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 24/09/2026

The Bosch Professional GBH 18V-26 F solo is a cordless hammer drill designed for robust performance with its 18 V Li-ion brushless motor. This power tool, identified by the code 061191000J, features an SDS-Plus interface and comes with a durable case, but excludes a battery and charger. It is ideal for heavy-duty drilling applications in construction and renovation projects.
Voltage 18V
Type Cordless hammer drill
Chuck Type SDS Plus
Adjustable speed Yes
Auxiliary handle Yes
Battery Voltage 18 V
Blow count (max.) 4350 /min
Built-in light Yes
Carrying case Yes
Chiseling Yes
Colour Multicolour
Depth 364mm
Depth gauge included Yes
Dim (L x W x H) 364 x 102 x 226 mm
Drilling diameter in concrete (max) 2.6cm
Hammer drilling Yes
Height 226mm
Impact (max.) 2.6J
Impact energy (max) 2.6 J
Impact Rate 4350 bpm
Keyless chuck Yes
Kickback protection Yes
Length 364mm
Misc Attribute GBH 18V-26 F
Motor type Brushless motor
Number of Batteries 0
Operating Voltage 18V AC
Optimum drilling diameter (concrete) 8 - 16mm
Overload clutch Yes
Package depth 440mm
Package height 260mm
Package width 360mm
Power Source Battery
Product colour Black, Blue, Red
Rated speed (max) 980 RPM
Rotational speed range 0 - 980 min-1
Technology Li-ion
Tool Holder SDS-Plus
Transmission type 1-speed
Weight 2.862kg
Width 102mm

Reviews

Be the first to submit a review

Trustpilot