Bosch 0611909001 GBH 18V-26 Cordless Hammer Drill 18V Li-ion Case

MPN
0611909001
Brand
Bosch
EAN-13
3165140807883
Order Code
02-1872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £343.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch Professional manufactures the GBH 18V-26 SDS-Plus cordless hammer drill, featuring an 18 V Li-ion power system. It is sold including a case, but without a battery or charger. This tool is ideal for drilling into concrete, wood, and metal in construction and DIY projects.
Voltage 18V
Type Cordless hammer drill
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Blow count (max.) 4350 /min
Built-in light Yes
Depth 347mm
Drilling diameter in concrete (max) 2.6cm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3cm
Height 225mm
Impact (max.) 2.6J
Impact energy (max) 2.6 J
Impact Rate 4350 bpm
Input power 425 W
Length 347mm
Max. drill diameter (Wood/Steel) 30/13/26mm
Misc Attribute GBH 18 V-26
Noise Level 102 dB
Power protection features Deep discharge, Overheating, Overload
Power Source Battery
Product colour Black, Blue, Red
Rated speed (max) 890 RPM
Reverse Yes
Rotational speed range 0 - 890/min
SDS system Yes
Soft grip Yes
Technology Li-ion
Tool Holder SDS-Plus
Transmission type 1-speed
Vibration emission 2.5 m/s²
Vibration level (hammer drilling) 13 m/s²
Vibration level (metal drilling) 2.5 m/s²
Weight 3

Reviews

Be the first to submit a review

Trustpilot