Bosch 0611910000 Professional Cordless Hammer Drill SDS-Plus 18V Li-ion

MPN
0611910000
Brand
Bosch
EAN-13
3165140807937
Order Code
02-1873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £337.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Professional GBH18V-26 F is a cordless hammer drill powered by an 18 V lithium-ion battery, though it is sold without a battery and charger. Designed for professional use, it features an SDS-Plus chuck, providing efficient drilling in concrete and masonry. This power tool is ideal for construction and renovation projects where portability and reliable performance are essential.
Voltage 18V
Type Cordless hammer drill
Chuck Type SDS Plus
Battery Voltage 18 V
Blow count (max.) 4350 /min
Chiseling Yes
Colour Black
Depth 364mm
Dim (L x W x H) 398 x 251 x 104 mm
Drilling Yes
Functions Roto stop
Hammer drilling Yes
Height 104mm
Impact 2.6J
Impact (max.) 2.6J
Impact rate (max) 4350 IPM
Impact rate (min) 980 IPM
Length 398mm
Max. drill diameter (Wood/metal/masonry/concrete) 30/13/68/26mm
Misc Attribute GBH 18V-26 F
Number of Batteries 0
Power Source Battery
Product colour Black, Blue, Red
Reverse Yes
Rotational speed range 0 – 890 U/min
Sound level uncertainty 3 dB
Sound power level 102 dB
Sound pressure level 91 dB
Technology Li-ion
Tool Holder SDS-Plus
Transmission type 1-speed
Vibration level (chiselling) 12.5 m/s²
Vibration level (hammer drilling) 2.5 m/s²
Vibration level (metal drilling) 2.5 m/s²
Vibration level uncertainty (chiselling) 1.5 m/s²
Vibration level uncertainty (hammer drilling) 1.5 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Weight 3.6kg
Width 251mm

Reviews

Be the first to submit a review

Trustpilot