Bosch 2608900420 Hole saw 22 mm 1-piece Drill Bits for tough tasks |
13-7588
|
|
|
1+ £22.74
Price per unit Ex VAT
|
Bosch Professional (blue) |
2.2cm |
22mm |
|
|
|
|
|
|
|
1 pc(s) |
Hole saw |
|
|
|
1 pc(s) |
|
|
|
|
Bosch 2608900437 Hole saw 1-piece 80 mm for drill use |
13-7589
|
|
|
1+ £36.95
Price per unit Ex VAT
|
Bosch Professional (blue) |
|
80mm |
|
|
|
|
|
|
|
|
Hole saw |
|
|
|
|
|
|
|
|
Bosch 06008C9000 GHE 18V-60 Hedge trimmer 18V Li-ion Rechargeable battery |
13-7732
|
|
Back order - 127 availableBack-order availability date - 04/12/2026
|
1+ £158.68
Price per unit Ex VAT
|
Hedge Trimmer |
|
|
18V |
|
|
60cm |
|
|
|
|
|
23mm |
|
|
|
Single blade |
|
|
Black |
Bosch 06008D1000 GFR 18V-23 Grass Trimmer 18V max 33mm w/o battery or charger |
13-7734
|
|
Back order - 13 availableBack-order availability date - 04/12/2026
|
1+ £255.97
Price per unit Ex VAT
|
Grass Trimmer |
|
|
18V |
|
|
|
Yes |
|
|
|
|
|
33cm |
|
|
|
Blade |
|
|
Bosch 06008D2000 GBL 18V-750 Blower Rechargeable Battery Garden Tool 18V |
13-7735
|
|
Back order - 197 availableBack-order availability date - 04/12/2026
|
1+ £149.28
Price per unit Ex VAT
|
Garden Blower / Vacuum |
|
|
18 V |
198km/h |
|
|
|
198 km/h |
|
|
|
|
|
|
|
|
|
|
|
Bosch 0601620100 Professional Cordless Chaser Key Distinguishing Attributes |
13-7752
|
|
Despatched within 4 working days - 5 in stock
|
1+ £340.07
Price per unit Ex VAT
|
Bosch Professional (blue) |
|
|
18V |
|
|
|
|
|
|
|
Cordless chaser |
|
|
|
|
|
|
|
|
Bosch 1600A02NG4 Tool kit Electrical contractor robust and versatile |
13-7803
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £378.68
Price per unit Ex VAT
|
Tool kit |
|
|
|
|
Blue |
|
|
|
Yes |
|
|
|
|
No |
|
|
|
No |
|