Bosch 2608900437 Hole saw 1-piece 80 mm for drill use

MPN
2608900437
Brand
Bosch
EAN-13
4059952535838
Order Code
13-7589
Country of Origin
China
View Full Product Range (7)

Discontinued


Bosch 2608900437 is a high-performance hole saw designed for efficient and precise drilling. This one-piece hole saw offers an 80 mm diameter, making it suitable for a variety of professional applications, including both construction and mechanical engineering projects. Crafted from robust materials, it provides excellent durability and resistance to wear, ensuring a long operational life. Typical engineering applications include creating clean, precise holes in wood, plasterboard, and lightweight building materials. This product, also referred to as Bosch Accessories 2608900437, represents a reliable choice for professional tradespeople requiring precision and efficiency in their drilling tasks.
Type Bosch Professional (blue)
Drill hole diameter 80mm
Product Type Hole saw
Type (Bosch) Bosch Professional (blue)
Working Length 60mm

Trustpilot