Bosch 06008D1000 GFR 18V-23 Grass Trimmer 18V max 33mm w/o battery or charger

MPN
06008D1000
Brand
Bosch
EAN-13
4059952654874
Order Code
13-7734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £262.65 £255.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/12/2026

Bosch 06008D1000, known alternatively as the Bosch Professional 06008D1000, is designed for efficient grass trimming applications. This 18V GFR 18V-23 grass trimmer features a cutting diameter of up to 33mm, delivering precise performance for demanding landscaping tasks. It is powered by an 18V battery system, though it is important to note that this unit is supplied without a battery or charger, providing versatility for integration with existing Bosch battery platforms. Typical applications include residential lawn care, professional landscaping activities, and maintenance of park areas where efficient trimming is essential. The robust design and engineering precision make it well-suited for tasks requiring durability and accuracy in vegetation management.
Type Grass Trimmer
Battery Voltage 18V
Cordless Yes
Cutting diameter (max) 33cm
Cutting Method Blade
Cutting width (max.) 33mm
Depth 311mm
Handle Type D-loop handle
Head Type Blade
Idle speed 4500-6400U/min
Length 1641mm
Package depth 1650mm
Package height 136mm
Package width 220mm
Plant protector Yes
Power Source Battery
Power Type Rechargeable battery
Product colour Black, Blue, Red
Rotational speed 6400 RPM
Sound power level 90 dB
Sound power level uncertainty 3 dB
Sound pressure level 76 dB
Sound pressure level uncertainty 3 dB
Technology Li-ion
Type (Bosch) Bosch Professional (blue)
Voltage 18V
Weight 3.6kg
Width 408mm

Reviews

Be the first to submit a review

Trustpilot