Bosch 0601620100 Professional Cordless Chaser Key Distinguishing Attributes

MPN
0601620100
Brand
Bosch
Order Code
13-7752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £400.08 £340.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch 0601620100 Professional Cordless Chaser is identified by its alternate description as 3330065 - Bosch Professional 0601620100. This cordless chaser is engineered to provide advanced performance and precision in cutting operations, offering professionals a high level of convenience due to its lack of a power cord, which enhances mobility on-site. Its robust design is well-suited for chasing channels into concrete, masonry, and other dense materials typically encountered in construction and renovation projects. The product integrates with standard charging systems, ensuring compatibility and easy incorporation into existing toolkits. Suitable for use in electrical and plumbing installations, this Bosch product supports engineers in achieving efficient and accurate channel cutting.
Voltage 18.0V
Type Bosch Professional (blue)
Battery Voltage 18V
Product Type Cordless chaser
Type (Bosch) Bosch Professional (blue)

Reviews

Be the first to submit a review

Trustpilot