Bosch 06008C9000 GHE 18V-60 Hedge trimmer 18V Li-ion Rechargeable battery

MPN
06008C9000
Brand
Bosch
EAN-13
4059952654836
Order Code
13-7732
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £162.84 £158.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 127 availableBack-order availability date - 04/12/2026

Bosch 06008C9000 is a robust hedge trimmer designed with professional engineering applications in mind, utilising an 18V Li-ion rechargeable battery for efficient and consistent power delivery. This product, also identified by the alternate description 2902049, integrates high-performance features such as precision-ground blades that ensure clean cuts and reduced effort during demanding operations. Its cordless design enhances manoeuvrability in various landscape maintenance tasks, making it ideal for trimming hedges, shrubs, and small branches. The tool is characterised by its ergonomic build, contributing to user comfort during extended periods of use in both residential and commercial settings.
Type Hedge Trimmer
Battery Voltage 18V
Blade size 60cm
Blade Spacing 23mm
Blade Type Single blade
Colour Black
Cut width 20mm
Cutting rate 1500 RPM
Knife length 60cm
Operating Voltage 18V
Package depth 1025mm
Package height 210mm
Package width 280mm
Power Source Battery
Power Type Rechargeable battery
Sound power level 91 dB
Sound pressure level 83 dB
Standard deviation 2 dB
Stroke rate 3000 spm
Technology Li-ion
Type (Bosch) Bosch Professional (blue)
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot