Bosch 2608900420 Hole saw 22 mm 1-piece Drill Bits for tough tasks

MPN
2608900420
Brand
Bosch
EAN-13
4059952535661
Order Code
13-7588
Country of Origin
China
View Full Product Range (7)

Discontinued


Bosch 2608900420 is a precision-engineered hole saw designed for demanding drilling tasks. This product, also catalogued under the alternate description 2385343 - Bosch Accessories 2608900420, is a 22 millimetre, one-piece drill bit, crafted to endure rigorous usage while maintaining efficient cutting capabilities. Utilising high-quality materials, it offers robust performance in cutting through a variety of materials, which may include metals and hardwoods. Typical applications for this hole saw encompass professional construction environments, automotive manufacturing, and electrical installations where precise and consistent hole cutting is essential. It serves as a reliable tool in scenarios requiring durability and accuracy.
Type Bosch Professional (blue)
Diameter 2.2cm
Drill hole diameter 22mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Blue, Red
Product Type Hole saw
Suitable For Drill
Suitable for materials Brick, Plastic, Stainless steel, Tile, Wood
Type (Bosch) Bosch Professional (blue)
Working Length 60mm

Trustpilot