Bosch 1600A02NG4 Tool kit Electrical contractor robust and versatile

MPN
1600A02NG4
Brand
Bosch
EAN-13
4053423302639
Order Code
13-7803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £388.58 £378.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Bosch 1600A02NG4 is a tool kit renowned for its robust construction and versatile utility, designed specifically for electrical contractors. Also referred to under the alternate designation 3385740 - Bosch Professional 1600A02NG4, this kit provides a comprehensive range of high-grade tools tailored to meet the rigorous demands of professional electrical fitting and maintenance tasks. Engineered with precision and durability in mind, the set includes insulated tools to ensure operator safety, various fittings, and measurement instruments suitable for a wide range of electrical engineering applications, from installation to troubleshooting in both residential and commercial settings. The tool kit's design facilitates easy transport and organisation, making it an essential resource for professionals requiring reliable equipment on-site.
Type Tool kit
Case Colour Blue
Chisel included Yes
Electrical crimper included No
File tool included No
Hammer included Yes
Hex key included Yes
Number of chisels 1
Number of hex keys included 9
Number of knives 2
Number of screwdrivers 9
Number of wrenches/sockets 5
Plier types included Diagonal-cutting pliers, Needle-nose pliers, Regular pliers
Pliers included Yes
Product colour Blue, Orange, Red
Saw included No
Tools quantity 37 tools
Torx key included No
Type (Bosch) Bosch Professional (blue)
Utility knife included Yes
Wire cutter included No
Wire stripper included No
Wrench included Yes
Wrench type Adjustable wrench, Hexagonal wrench

Reviews

Be the first to submit a review

Trustpilot