Bosch 06008D2000 GBL 18V-750 Blower Rechargeable Battery Garden Tool 18V

MPN
06008D2000
Brand
Bosch
EAN-13
4059952654898
Order Code
13-7735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £153.40 £153.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 11/11/2026

Bosch 06008D2000 GBL 18V-750 is a robust cordless blower designed for professional garden maintenance and various outdoor applications. The blower operates on an 18V rechargeable battery, ensuring maximum portability and ease of use without the constraints of a power cord. Engineered to deliver high-efficiency air flow, it is ideal for clearing leaves, debris, and dirt in workspaces, gardens, and construction sites. The model, also known by the alternate description 2902050 - Bosch Professional 06008D2000, features a compact design that is both durable and lightweight, making it suitable for prolonged usage in demanding environmental conditions. This blower supports efficient management of maintenance tasks where mobility and effective power-to-weight ratio are critical.
Type Garden Blower / Vacuum
Air speed 198km/h
Airspeed 198 km/h
Battery Voltage 18 V
Depth 852mm
Dimensions (L x W x H) 852 x 195 x 300 mm
Height 300mm
Length 852mm
Noise Level 96 dB
Operating Voltage 18V
Package depth 510mm
Package height 325mm
Package width 254mm
Power Type Rechargeable battery
Product colour Black, Blue, Red
Technology Li-ion
Type (Bosch) Bosch Professional (blue)
Weight 2800g
Width 195mm

Reviews

Be the first to submit a review

Trustpilot