Bosch 2608000714 8-Hole Grinding Disc 125mm Medium for Eccentric Sanders |
01-8573
|
|
Despatched within 4 working days - 21 in stock
|
1+ £14.99
Price per unit Ex VAT
|
Grinding Disc |
125mm |
|
|
|
|
|
|
|
|
Bosch 2608900003 Expert Multi hole Support Plate 125 mm Soft Dust-Free |
01-9328
|
|
Despatched within 4 working days - 11 in stock
|
1+ £41.19
Price per unit Ex VAT
|
Sanding disc mount |
|
125mm |
125mm |
Yes |
Black, Grey |
|
1 pc(s) |
Round |
|
Bosch 2608900004 Expert Multi hole Support Plate 125 mm Dust-Free Sander |
01-9329
|
|
Despatched within 4 working days - 1 in stock
|
1+ £36.55
Price per unit Ex VAT
|
Sanding disc mount |
|
125mm |
125mm |
No |
Black, Grey, Red |
|
1 pc(s) |
Round |
|
Bosch 2608900005 EXPERT Support Plate 125mm Hard Dust-Free |
01-9330
|
|
Despatched within 4 working days - 6 in stock
|
1+ £41.19
Price per unit Ex VAT
|
Sanding disc mount |
|
125mm |
125mm |
Yes |
Black, Blue |
Box |
1 pc(s) |
Round |
|
Bosch 2608900006 EXPERT 150 mm Soft Plate for Dust-Free Sanding |
01-9331
|
|
Despatched within 4 working days - 11 in stock
|
1+ £41.78
Price per unit Ex VAT
|
Sanding disc mount |
|
150mm |
150mm |
Yes |
Black, Silver |
|
1 pc(s) |
Round |
|
Bosch 2608900007 EXPERT Plate 150mm Medium Enhanced Dust Control |
01-9332
|
|
Despatched within 4 working days - 31 in stock
|
1+ £37.07
Price per unit Ex VAT
|
Sanding disc mount |
|
150mm |
150mm |
Yes |
Black, Red |
|
1 pc(s) |
Round |
483 mm (19") |
Bosch 2608900008 Expert Support Plate 150mm Hard Dust-free Use |
01-9333
|
|
Despatched within 4 working days - 16 in stock
|
1+ £41.78
Price per unit Ex VAT
|
Sanding disc mount |
|
150mm |
150mm |
Yes |
Black, Blue |
|
1 pc(s) |
Round |
|
Bosch 2608900009 EXPERT Support Plate 150 mm Soft Dust-Free |
01-9334
|
|
Despatched within 4 working days - 1 in stock
|
1+ £39.30
Price per unit Ex VAT
|
Sanding disc mount |
|
150mm |
150mm |
Yes |
Black, Grey |
|
1 pc(s) |
Round |
|
Bosch 2608900010 EXPERT Support Plate 150 mm Medium Diameter |
01-9335
|
|
Despatched within 4 working days - 16 in stock
|
1+ £34.85
Price per unit Ex VAT
|
Sanding disc mount |
|
150mm |
150mm |
Yes |
Black, Red |
|
1 pc(s) |
Round |
|
Bosch 2608900011 Expert Support Plate 150mm Hard Durable |
01-9336
|
|
Despatched within 4 working days - 11 in stock
|
1+ £53.80
Price per unit Ex VAT
|
Sanding disc mount |
|
150mm |
150mm |
Yes |
Black, Blue |
|
1 pc(s) |
Round |
|