Bosch 2608900007 EXPERT Plate 150mm Medium Enhanced Dust Control

MPN
2608900007
Brand
Bosch
EAN-13
4059952530574
Order Code
01-9332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch 2608900007 is an expert multihole sanding disc mount with a medium diameter of 150 mm. It is designed for universal support and ensures efficient dust extraction. Ideal for sanding applications, this versatile support plate enhances performance across various materials.
Type Sanding disc mount
Disc Diameter 150mm
Pad Diameter 150mm
Center hole Yes
Product colour Black, Red
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shape Round

Reviews

Be the first to submit a review

Trustpilot