Bosch 2608900011 Expert Support Plate 150mm Hard Durable

MPN
2608900011
Brand
Bosch
EAN-13
4059952530611
Order Code
01-9336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch 2608900011 is an EXPERT multihole sanding disc mount suited for professional sanding applications. It features a hard support plate with a 150 mm diameter, ideal for precision and durability in sanding tasks. This component enhances sanding performance and is commonly used in automotive, woodworking, and surface preparation projects.
Type Sanding disc mount
Disc Diameter 150mm
Pad Diameter 150mm
Center hole Yes
Product colour Black, Blue
Quantity per pack 1 pc(s)
Shape Round

Reviews

Be the first to submit a review

Trustpilot