Bosch 2608900003 Expert Multi hole Support Plate 125 mm Soft Dust-Free

MPN
2608900003
Brand
Bosch
EAN-13
4059952530536
Order Code
01-9328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £41.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch' EXPERT Multihole universal support plate is designed for use with 125 mm sanding discs. It features a soft surface, providing optimal support for precision sanding applications. Ideal for various sanding tasks, it ensures efficient dust extraction and improved surface finish.
Type Sanding disc mount
Disc Diameter 125mm
Pad Diameter 125mm
Center hole Yes
Product colour Black, Grey
Quantity per pack 1 pc(s)
Shape Round

Reviews

Be the first to submit a review

Trustpilot