Bosch 2608900005 EXPERT Support Plate 125mm Hard Dust-Free

MPN
2608900005
Brand
Bosch
EAN-13
4059952530550
Order Code
01-9330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £41.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT Multihole is a 125 mm universal support plate designed for mounting sanding discs. It provides a hard backing for efficient and even sanding across different surfaces. Typical applications include use with power sanders for professional and DIY sanding tasks.
Type Sanding disc mount
Disc Diameter 125mm
Pad Diameter 125mm
Center hole Yes
Package Type Box
Product colour Black, Blue
Quantity per pack 1 pc(s)
Shape Round

Reviews

Be the first to submit a review

Trustpilot