Bosch 2608900010 EXPERT Support Plate 150 mm Medium Diameter

MPN
2608900010
Brand
Bosch
EAN-13
4059952530604
Order Code
01-9335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT multihole support plate 2608900010 is designed for sanding applications, measuring 150 mm in diameter. It features a medium-hardness sanding disc mount ideal for use on various surfaces. Suitable for use with Bosch sanders, it facilitates efficient dust extraction thanks to its multihole design.
Type Sanding disc mount
Disc Diameter 150mm
Pad Diameter 150mm
Center hole Yes
Product colour Black, Red
Quantity per pack 1 pc(s)
Shape Round

Reviews

Be the first to submit a review

Trustpilot