Bosch 2608900009 EXPERT Support Plate 150 mm Soft Dust-Free

MPN
2608900009
Brand
Bosch
EAN-13
4059952530598
Order Code
01-9334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch EXPERT multihole support plate is a sanding disc mount designed for use with 150 mm discs. It features a soft surface, making it suitable for fine and sensitive sanding applications. This plate is ideal for tasks requiring even pressure distribution on surfaces.
Type Sanding disc mount
Disc Diameter 150mm
Pad Diameter 150mm
Center hole Yes
Product colour Black, Grey
Quantity per pack 1 pc(s)
Shape Round

Reviews

Be the first to submit a review

Trustpilot