Bosch 2608900006 EXPERT 150 mm Soft Plate for Dust-Free Sanding

MPN
2608900006
Brand
Bosch
EAN-13
4059952530567
Order Code
01-9331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £68.67 £41.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch' 2608900006 EXPERT Multihole is a sanding disc mount with a 150 mm diameter. Designed for universal applications, it features a soft support plate ideal for fine sanding and consistent finishes. Typically used in woodworking and automotive refinishing, it provides versatility across various materials.
Type Sanding disc mount
Disc Diameter 150mm
Pad Diameter 150mm
Center hole Yes
Product colour Black, Silver
Quantity per pack 1 pc(s)
Shape Round

Reviews

Be the first to submit a review

Trustpilot