Bosch 2608901202 Expert M480 Mesh Sanding Disc Set 125 mm 7 pieces Grit 80-180 |
01-9940
|
|
Despatched within 4 working days - 4 in stock
|
1+ £9.90
Price per unit Ex VAT
|
Sanding Disc |
|
|
N/A |
|
125mm |
|
|
|
|
|
|
Bosch 2608901203 EXPERT M480 Mesh Sanding Discs Set 150mm Grit 80-180 7pieces |
01-9941
|
|
Despatched within 4 working days - 27 in stock
|
1+ £11.47
Price per unit Ex VAT
|
Mesh sanding disc set |
80, 80, 120, 120, 180, 180 |
|
|
|
150mm |
Box |
White |
7 |
Round |
Paint, Wood |
15cm |
Bosch 2608901204 EXPERT M480 Mesh Sanding Disc Set 93x93mm 6 pcs Grit 80/120/180 |
01-9942
|
|
Despatched within 4 working days - 20 in stock
|
1+ £6.14
Price per unit Ex VAT
|
Mesh sanding disc set |
80, 80, 120, 120, 180, 180 |
93mm |
|
93mm |
(L x W) 93 mm x 93 mm |
|
|
|
|
|
|
Bosch 2608901205 EXPERT M480 Mesh Sanding Disc Set Grits 80-180 133x80mm |
01-9943
|
|
Despatched within 4 working days - 15 in stock
|
1+ £8.77
Price per unit Ex VAT
|
Mesh sanding disc set |
80, 80, 80, 80, 120, 120, 120, 180, 180, 180 |
80mm |
|
133mm |
(L x W) 133 mm x 80 mm |
Box |
White |
10 |
|
Paint, Wood |
|
Bosch 2608901206 EXPERT M480 Mesh Sanding Disc Set 10 pieces Grit 80-180 |
01-9944
|
|
Despatched within 4 working days - 6 in stock
|
1+ £10.36
Price per unit Ex VAT
|
Mesh sanding disc set |
80, 80, 80, 80, 120, 120, 120, 180, 180, 180 |
93mm |
|
186mm |
(L x W) 186 mm x 93 mm |
Box |
White |
10 |
|
Paint, Wood |
|
Bosch 2608901207 EXPERTM480 Sanding Disc Set Dust Free with Hook and Loop 10Pack |
01-9945
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £14.36
Price per unit Ex VAT
|
Mesh sanding disc set |
|
115mm |
|
230mm |
(L x W) 230 mm x 115 mm |
Box |
White |
10 |
|
Paint, Wood |
|
Bosch 2608901208 Expert M480 Mesh Sanding Disc Set 150x100mm 10 pieces |
01-9946
|
|
Despatched within 4 working days - 4 in stock
|
1+ £14.00
Price per unit Ex VAT
|
Mesh sanding disc set |
80, 80, 80, 80, 120, 120, 120, 180, 180, 180 |
100mm |
|
150mm |
(L x W) 150 mm x 100 mm |
Box |
White |
10 |
|
Paint, Wood |
|