Bosch 2608901206 EXPERT M480 Mesh Sanding Disc Set 10 pieces Grit 80-180

MPN
2608901206
Brand
Bosch
EAN-13
4059952568621
Order Code
01-9944
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT M480 mesh sanding disc set includes 10 pieces with various grit sizes, ideal for grinding applications. Measuring 186 mm x 93 mm, the discs are designed for efficient sanding and achieve a smooth finish. These discs are suitable for use with grinder accessories, making them essential for professional or DIY woodworking and surface preparation projects.
Type Mesh sanding disc set
Grit Size 80, 80, 80, 80, 120, 120, 120, 180, 180, 180
Width 93mm
Length 186mm
Diameter (L x W) 186 mm x 93 mm
Package Type Box
Product colour White
Quantity 10
Suitable for materials Paint, Wood

Reviews

Be the first to submit a review

Trustpilot