Bosch 2608901205 EXPERT M480 Mesh Sanding Disc Set Grits 80-180 133x80mm

MPN
2608901205
Brand
Bosch
EAN-13
4059952568614
Order Code
01-9943
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bosch offers the EXPERT M480 Mesh Sanding Disc Set, featuring high-performance grinding discs in various grit sizes: 80, 120, and 180. The discs, each measuring 133 mm x 80 mm, are ideal for efficient sanding and surface preparation tasks. This set is perfect for woodworking, metalworking, and finishing applications where smooth, precise results are required.
Type Mesh sanding disc set
Grit Size 80, 80, 80, 80, 120, 120, 120, 180, 180, 180
Width 80mm
Length 133mm
Diameter (L x W) 133 mm x 80 mm
Package Type Box
Product colour White
Quantity 10
Suitable for materials Paint, Wood

Reviews

Be the first to submit a review

Trustpilot