Bosch 2608901202 Expert M480 Mesh Sanding Disc Set 125 mm 7 pieces Grit 80-180

MPN
2608901202
Brand
Bosch
EAN-13
4059952568584
Order Code
01-9940
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.91 £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the EXPERT M480 Mesh sanding disc set, which includes seven pieces with grit sizes of 80, 120, and 180. These 125 mm sanding discs are designed for efficient material removal and dust extraction when attached to compatible grinders. Ideal for woodworking and surface finishing projects, the set ensures smooth and even sanding results.
Type Sanding Disc
Diameter 125mm
Bore Size N/A

Reviews

Be the first to submit a review

Trustpilot