Bosch 2608901208 Expert M480 Mesh Sanding Disc Set 150x100mm 10 pieces

MPN
2608901208
Brand
Bosch
EAN-13
4059952568645
Order Code
01-9946
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the EXPERT M480 Mesh sanding disc set, consisting of 10 pieces with grit sizes ranging from 80 to 180. These 150 mm x 100 mm discs provide efficient grinding for various surfaces, ideal for woodworking or metalworking applications. It is a versatile addition to your grinder accessories, perfect for achieving smooth finishes.
Type Mesh sanding disc set
Grit Size 80, 80, 80, 80, 120, 120, 120, 180, 180, 180
Width 100mm
Length 150mm
Diameter (L x W) 150 mm x 100 mm
Package Type Box
Product colour White
Quantity 10
Suitable for materials Paint, Wood

Reviews

Be the first to submit a review

Trustpilot