Bosch 2608901207 EXPERTM480 Sanding Disc Set Dust Free with Hook and Loop 10Pack

MPN
2608901207
Brand
Bosch
EAN-13
4059952568638
Order Code
01-9945
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch offers the EXPERT M480 Mesh sanding disc set consisting of 10 pieces with grit sizes of 80, 120, and 180. The discs measure 230 mm x 115 mm and are designed for efficient sanding and dust extraction. Ideal for finishing, these discs are suitable for various surfaces, providing smooth results in construction and woodworking applications.
Type Mesh sanding disc set
Width 115mm
Length 230mm
Diameter (L x W) 230 mm x 115 mm
Package Type Box
Product colour White
Quantity 10
Suitable for materials Paint, Wood

Reviews

Be the first to submit a review

Trustpilot