Bosch 2608901203 EXPERT M480 Mesh Sanding Discs Set 150mm Grit 80-180 7pieces

MPN
2608901203
Brand
Bosch
EAN-13
4059952568591
Order Code
01-9941
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Manufactured by Bosch, the EXPERT M480 Mesh Sanding Disc Set consists of seven discs with grit sizes of 80, 120, and 180, each measuring 150 mm in diameter. Designed for efficient dust extraction and long-lasting performance, these sanding discs are ideal for fine sanding and finishing applications. They are suitable for use with grinders on various surfaces, providing a smooth and precise finish.
Type Mesh sanding disc set
Grit Size 80, 80, 120, 120, 180, 180
Diameter 150mm
Package Type Box
Product colour White
Quantity 7
Shape Round
Suitable for materials Paint, Wood
Working diameter 15cm

Reviews

Be the first to submit a review

Trustpilot