Bosch 2608901204 EXPERT M480 Mesh Sanding Disc Set 93x93mm 6 pcs Grit 80/120/180

MPN
2608901204
Brand
Bosch
EAN-13
4059952568607
Order Code
01-9942
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch EXPERT M480 Mesh sanding disc set, with product code 2608901204, contains six grinding discs of grit sizes 80, 120, and 180. Measuring 93 mm by 93 mm, these discs are suitable for use with grinders for efficient sanding and surface preparation. Ideal for woodworking and metalworking applications, they offer superior dust extraction and durability.
Type Mesh sanding disc set
Grit Size 80, 80, 120, 120, 180, 180
Width 93mm
Length 93mm
Diameter (L x W) 93 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot