Bosch 2608600005 Off-Set Metal Cutting Disc 115mm Diameter 2.5mm Thick |
01-8827
|
|
Despatched within 4 working days - 3 in stock
|
5+ £1.12
Price per unit Ex VAT
|
115mm |
Depressed centre |
1 |
80 m/s |
Black, Multicolour |
Metal |
|
|
2.5mm |
|
13300 RPM |
Metal |
13300 U/min |
Cutting Discs |
22.23mm |
#####gekröpft |
Bosch 2608600221 A30 S BF Metal Cut-off Wheel 125mm 2.5mm Angle Grinder |
01-8837
|
|
Despatched within 4 working days - 131 in stock
|
5+ £1.72
Price per unit Ex VAT
|
125mm |
Depressed centre |
|
80 m/s |
Black, Multicolour |
Metal |
|
|
2.5mm |
483 mm (19") |
12250 RPM |
Metal |
12250 U/min |
Cutting Discs |
22.23mm |
#####gekröpft |
Bosch 2608600226 Cutting Disc 230mm Steel For Metal Angle Grinder Use |
01-8841
|
|
Despatched within 4 working days - 7 in stock
|
3+ £3.55
Price per unit Ex VAT
|
230mm |
Depressed centre |
1 |
|
Grey |
Steel |
|
|
3mm |
|
|
Metal |
|
Cutting Discs |
22.23mm |
#####gekröpft |
Bosch 2608603159 Cutting Disc 115 mm for Metal 1 piece For Angle Grinder |
01-8901
|
|
Despatched within 4 working days - 36 in stock
|
5+ £0.910
Price per unit Ex VAT
|
115mm |
|
1 |
|
|
Steel |
|
|
2.5mm |
|
|
|
|
Cutting Discs |
22.23mm |
#####gekröpft |
Bosch 2608603160 Cutting Disc 125mm for Metal Meets EN 12413 Safety |
01-8902
|
|
Despatched within 4 working days - 17 in stock
|
5+ £1.25
Price per unit Ex VAT
|
125mm |
Flat centre |
1 |
|
|
Steel |
EN 12413 |
Aluminium |
2.5mm |
|
|
Metal |
|
Cutting Discs |
22.23mm |
#####gekröpft |
Bosch 2608603161 Cutting Disc 180mm Metal Cut Aluminium Oxide Durable |
01-8903
|
|
Despatched within 4 working days - 9 in stock
|
5+ £1.97
Price per unit Ex VAT
|
180mm |
|
|
|
|
Steel |
|
|
3mm |
|
|
|
|
Cutting Discs |
22.23mm |
#####gekröpft |
Bosch 2608603162 Cutting Disc 230mm For Metal Angle Grinder Use |
01-8904
|
|
Despatched within 4 working days - 55 in stock
|
3+ £1.60
Price per unit Ex VAT
|
230mm |
|
|
|
|
Steel |
|
|
3mm |
|
|
|
|
Cutting Discs |
22.23mm |
#####gekröpft |