Bosch 2608603162 Cutting Disc 230mm For Metal Angle Grinder Use

MPN
2608603162
Brand
Bosch
EAN-13
3165140658591
Order Code
01-8904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Bosch produces the 2608603162 cutting disc, an off-set type with a 230 mm diameter designed for cutting steel. This robust disc is ideal for various metalworking applications, ensuring precise and efficient cuts. It is widely used in construction and fabrication tasks where durability and precision are needed.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot