Bosch 2608600221 A30 S BF Metal Cut-off Wheel 125mm 2.5mm Angle Grinder

MPN
2608600221
Brand
Bosch
EAN-13
3165140116428
Order Code
01-8837
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Bosch A30 S BF 2608600221 is an off-set cutting disc measuring 125 mm, designed for one piece use on metal materials. Its robust construction makes it suitable for precise and efficient metal cutting applications in industrial or DIY settings. Bosch ensures durability and performance in demanding tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Centre type Depressed centre
Circumferential speed (max) 80 m/s
Colour Black, Multicolour
Material Suitability Metal
Misc Attribute #####gekröpft
Rack size 483 mm (19")
Rotational speed (max) 12250 RPM
Rotational speed (max.) 12250 U/min
Suitable for materials Metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot